Add To Favorites
Product Overview
Digi-Key Part Number 296-17256-1-ND
Quantity Available 6.937
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MAX222IDWR

Description IC DUAL RS-232 DRVR/REC 18-SOIC
Expanded Description 2/2 Transceiver Full RS232 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX222
PCN Assembly/Origin MAX222/ULN2803/TRS222 09/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 920 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 200kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17256-1

23:57:31 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,78400 17,84
100 1,43370 143,37
500 1,17798 588,99
1.000 0,97603 976,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17256-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,88225
  • Digi-Reel® ? : 296-17256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.937 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33355-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
    400 - Factory Stock ?
  • Unit Price: 2,34000
  • Tape & Reel (TR) ? : MAX222IDWRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,88225
  • Tube ? : MAX222IDWG4-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 400 - Factory Stock ?
  • Unit Price: 1,58713
Send Feedback