Add To Favorites
Product Overview
Digi-Key Part Number LPV521MGE/NOPBCT-ND
Quantity Available 18.184
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LPV521MGE/NOPB

Description IC OPAMP GP 6.2KHZ SC70-5
Expanded Description General Purpose Amplifier 1 Circuit SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LPV521
PCN Design/Specification Copper Wire Update 12/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1218 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.0027 V/µs
Gain Bandwidth Product 6.2kHz
-3db Bandwidth -
Current - Input Bias 0.04pA
Voltage - Input Offset 100µV
Current - Supply 475nA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-41465-1-ND LPV521MGX/NOPB Texas Instruments Cut Tape (CT) ? 2.745 - Immediate
1,42000 1
296-39069-2-ND LPV521MG/NOPB Texas Instruments Tape & Reel (TR) ? 10.000 - Immediate
10.000 - Factory Stock ?
0,52038 1.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LPV521MGE/NOPB
LPV521MGE/NOPBCT
LPV521MGECT
LPV521MGECT-ND

05:34:50 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,30900 13,09
100 1,05210 105,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39069-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,52038
  • Cut Tape (CT) ? : 296-39069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.146 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,42000
  • Digi-Reel® ? : 296-39069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.146 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LPV521MGE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 16.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,95912
  • Digi-Reel® ? : LPV521MGE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.184 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41465-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,52038
  • Cut Tape (CT) ? : 296-41465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.745 - Immediate
  • Unit Price: 1,42000
  • Digi-Reel® ? : 296-41465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback