Add To Favorites
Product Overview
Digi-Key Part Number LP3982ILD-1.8/NOPBCT-ND
Quantity Available 10.088
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP3982ILD-1.8/NOPB

Description IC REG LDO 1.8V 0.3A 8WSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 8-WSON (3x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP3982
Design Resources LP3982 Design with WEBENCH® Power Designer
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1235 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 6 V
Current - Limit (Min) 330mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (3x2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP3982ILD-1.8/NOPB
LP3982ILD-1.8/NOPBCT

21:23:01 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54200 5,42
100 0,41600 41,60
500 0,32886 164,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3982ILD-1.8/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,25543
  • Digi-Reel® ? : LP3982ILD-1.8/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.088 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP3982ILDX-1.8/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,23149
Send Feedback