Add To Favorites
Product Overview
Digi-Key Part Number LP38693SD-3.3/NOPBCT-ND
Quantity Available 18.561
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP38693SD-3.3/NOPB

Description IC REG LDO 3.3V 0.5A 6WSON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 6-WSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.33V @ 500mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP38693SD-3.3/NOPB
LP38693SD-3.3/NOPBCT

01:46:14 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31300 13,13
100 1,02360 102,36
500 0,84654 423,27
1.000 0,53989 539,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP38693SD-3.3/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,53989
  • Digi-Reel® ? : LP38693SD-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.561 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP38693SDX-3.3/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 4.500 - Factory Stock ?
  • Unit Price: 0,53989
Send Feedback