Add To Favorites
Product Overview
Digi-Key Part Number LP38693MP-ADJ/NOPBCT-ND
Quantity Available 9.266
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP38693MP-ADJ/NOPB

Description IC REG LDO ADJ 0.5A SOT223-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 9 V 500mA SOT-223-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP38691/93-ADJ
PCN Design/Specification Data Sheet Chg 3/Feb/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1238 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 9 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.25V @ 500mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 10 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-5, TO-261AB
Supplier Device Package SOT-223-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP38693MP-ADJ/NOPB
LP38693MP-ADJ/NOPBCT

22:31:59 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31300 13,13
100 1,02360 102,36
500 0,84654 423,27
1.000 0,53989 539,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP38693MP-ADJ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,53989
  • Digi-Reel® ? : LP38693MP-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.266 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37399-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,53989
  • Cut Tape (CT) ? : 296-37399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: 1,47000
  • Digi-Reel® ? : 296-37399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback