Add To Favorites
Product Overview
Digi-Key Part Number LP38511TJ-ADJ/NOPBCT-ND
Quantity Available 4.951
Can ship immediately
Manufacturer

Manufacturer Part Number

LP38511TJ-ADJ/NOPB

Description IC REG LDO ADJ 0.8A 5PFM
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 3.3 V 800mA 3-PFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LP38511-ADJ
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1238 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.5 V ~ 3.3 V
Current - Output 800mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.25 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-5 Thin
Supplier Device Package 3-PFM
 
Additional Resources
Standard Package ? 1
Other Names *LP38511TJ-ADJ/NOPB
LP38511TJ-ADJ/NOPBCT
LP38511TJ-ADJCT
LP38511TJ-ADJCT-ND

04:05:05 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,37600 13,76
100 1,10600 110,60
500 0,90872 454,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP38511TJ-ADJ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,63018
  • Digi-Reel® ? : LP38511TJ-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.951 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback