Add To Favorites
Product Overview
Digi-Key Part Number LP38502TSX-ADJ/NOPBCT-ND
Quantity Available 5.400
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP38502TSX-ADJ/NOPB

Description IC REG LDO ADJ 1.5A TO263-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 5 V 1.5A DDPAK/TO-263-5
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP38500/2-ADJ, LP38500A/2A-ADJ
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1238 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.6 V ~ 5 V
Current - Output 1.5A
Voltage - Dropout (Typical) 0.22V @ 1.5A
Number of Regulators 1
Voltage - Input 2.7 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LP38502TSX-ADJ/NOPB
LP38502TSX-ADJ/NOPBCT
LP38502TSX-ADJCT
LP38502TSX-ADJCT-ND

13:34:26 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,50900 15,09
100 1,21070 121,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP38502TSX-ADJ/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,96748
  • Digi-Reel® ? : LP38502TSX-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.400 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LP38502TS-ADJ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.033 - Immediate
  • Unit Price: 1,96000
Send Feedback