Add To Favorites
Product Overview
Digi-Key Part Number LP3470M5-4.63/NOPBCT-ND
Quantity Available 2.400
Can ship immediately

Factory Stock ?: 2.176
Manufacturer

Manufacturer Part Number

LP3470M5-4.63/NOPB

Description IC CIRCUIT RESET PWR-ON SOT23-5
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP3470
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1240 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -20°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP3470M5-4.63/NOPB
LP3470M5-4.63/NOPBCT

11:32:17 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,27500 12,75
100 1,02520 102,52
500 0,84228 421,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3470M5X-4.63/NOPBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,58410
  • Cut Tape (CT) ? : LP3470M5X-4.63/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.961 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,42000
  • Digi-Reel® ? : LP3470M5X-4.63/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.961 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP3470M5-4.63/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,58410
  • Digi-Reel® ? : LP3470M5-4.63/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.400 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback