Add To Favorites
Product Overview
Digi-Key Part Number 296-24263-1-ND
Quantity Available 10.965
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP2985-10DBVR

Description IC REG LDO 10V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 10V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 10V
Current - Output 150mA
Voltage - Dropout (Typical) 0.28V @ 150mA
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24263-1

09:54:23 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,47600 4,76
100 0,36490 36,49
500 0,28848 144,24
1.000 0,23079 230,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24263-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,20306
  • Digi-Reel® ? : 296-24263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.965 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32147-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,60216
  • Cut Tape (CT) ? : 296-32147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,95000
  • Digi-Reel® ? : 296-32147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback