Add To Favorites
Product Overview
Digi-Key Part Number 296-38656-1-ND
Quantity Available 1.347
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMZ20502SILT

Description MOD NANO REGULATOR 2A 8USIP
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 2A 2.7V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER® Nano
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
Operating Temperature -40°C ~ 125°C
Efficiency 89%
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38656-1

19:45:09 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,62500 46,25
100 3,79480 379,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38656-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 13.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,49268
  • Digi-Reel® ? : 296-38656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback