Add To Favorites
Product Overview
Digi-Key Part Number LMZ12002TZ-ADJ/NOPBCT-ND
Quantity Available 370
Can ship immediately
Manufacturer

Manufacturer Part Number

LMZ12002TZ-ADJ/NOPB

Description IC BUCK SYNC ADJ 2A TO-PMOD-7
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6 V 2A 4.5V - 20V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMZ12002TZ-ADJ/NOPB
LMZ12002TZ-ADJ/NOPBCT
LMZ12002TZ-ADJCT
LMZ12002TZ-ADJCT-ND

05:12:35 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,05000 8,05
5 7,99600 39,98
10 7,93500 79,35
25 7,81280 195,32
50 7,56860 378,43
100 6,83620 683,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback