Add To Favorites
Product Overview
Digi-Key Part Number LMZ10505EXTTZ/NOPBCT-ND
Quantity Available 810
Can ship immediately
Manufacturer

Manufacturer Part Number

LMZ10505EXTTZ/NOPB

Description IC BUCK SYNC ADJ 5A TO-PMOD-7
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V 5A 2.95V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMZ10505EXTTZX/NOPB-ND LMZ10505EXTTZX/NOPB Texas Instruments Tape & Reel (TR) ? 10.000 - Factory Stock ?
15,88752 500  Non-Stock ?
LMZ10505EXTTZE/NOPB-ND LMZ10505EXTTZE/NOPB Texas Instruments Tube ? 43 - Immediate
9.225 - Factory Stock ?
21,54000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMZ10505EXTTZ/NOPB
LMZ10505EXTTZ/NOPBCT

11:07:15 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,48000 21,48
5 21,30800 106,54
10 21,14200 211,42
25 20,81200 520,30
50 19,82080 991,04
100 18,16900 1.816,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMZ10505EXTTZ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 17,63980
  • Digi-Reel® ? : LMZ10505EXTTZ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LMZ10505EXTTZE/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 43 - Immediate
    9.225 - Factory Stock ?
  • Unit Price: 21,54000
  • Tape & Reel (TR) ? : LMZ10505EXTTZX/NOPB-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 15,88752
Send Feedback