Add To Favorites
Product Overview
Digi-Key Part Number LMZ10504TZ-ADJ/NOPBCT-ND
Quantity Available 2.560
Can ship immediately

Factory Stock ?: 3.750
Manufacturer

Manufacturer Part Number

LMZ10504TZ-ADJ/NOPB

Description IC BUCK SYNC ADJ 4A TO-PMOD-7
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V 4A 2.95V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Operating Temperature -40°C ~ 125°C
Efficiency 96%
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMZ10504TZ-ADJ/NOPB
LMZ10504TZ-ADJ/NOPBCT
LMZ10504TZ-ADJCT
LMZ10504TZ-ADJCT-ND

09:44:03 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,70000 7,70
5 7,59000 37,95
10 7,48300 74,83
25 7,26920 181,73
50 7,05520 352,76
100 6,84150 684,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMZ10504TZX-ADJ/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 5,20020
  • Tape & Reel (TR) ? : LMZ10504TZ-ADJ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 6,41388
  • Digi-Reel® ? : LMZ10504TZ-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback