Add To Favorites
Product Overview
Digi-Key Part Number 296-35355-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

LMX9838SBX/NOPB

Description IC RF TXRX+MCU BLUETOOTH 70-LGA
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v2.0 2.4GHz 70-LGA
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LMX9838
Product Training Modules The LMX9838 Bluetooth® Module
PCN Design/Specification LMX9838 Datasheet Update 23/Jan/2015
Manufacturer Product Page LMX9838SBX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0
Modulation -
Frequency 2.4GHz
Data Rate (Max) 704kbps
Power - Output 0dBm
Sensitivity -80dBm
Memory Size 16kB RAM
Serial Interfaces UART
GPIO 3
Voltage - Supply 2.5 V ~ 3.6 V
Current - Receiving 65mA (Max)
Current - Transmitting 65mA (Max)
Operating Temperature -40°C ~ 85°C
Package / Case 70-LGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35355-1

11:43:13 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,04000 26,04
10 24,03800 240,38
25 22,03480 550,87
100 20,36550 2.036,55
250 19,36392 4.840,98
500 18,02850 9.014,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : LMX9838SB/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 884 - Immediate
  • Unit Price: 28,11000
  • Tape & Reel (TR) ? : 296-35355-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 16,53407
  • Digi-Reel® ? : 296-35355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback