Add To Favorites
Product Overview
Digi-Key Part Number 296-37905-1-ND
Quantity Available 216
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

LMX2492QRTWTQ1

Description IC HIGH FREQ PLL 24VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMX2492(-Q1)
Manufacturer Product Page LMX2492QRTWTQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frequency Synthesizer (RF)
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 14GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37905-1

15:21:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,43000 18,43
10 16,99400 169,94
100 14,51170 1.451,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37905-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 14,36716
  • Digi-Reel® ? : 296-37905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMX2492QRTWRQ1-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,07838
Send Feedback