Add To Favorites
Product Overview
Digi-Key Part Number LMV951MK/NOPBCT-ND
Quantity Available 3.986
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMV951MK/NOPB

Description IC OPAMP GP 2.8MHZ RRO 6SOT
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.4 V/µs
Gain Bandwidth Product 2,8MHz
-3db Bandwidth -
Current - Input Bias 36nA
Voltage - Input Offset 1,5mV
Current - Supply 570µA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 0.9 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMV951MK
*LMV951MK/NOPB
LMV951MK/NOPBCT
LMV951MKCT
LMV951MKCT-ND

10:09:15 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,34200 13,42
100 1,04660 104,66
500 0,86460 432,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV951MK/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,55224
  • Digi-Reel® ? : LMV951MK/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.996 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMV951MKX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,55224
Send Feedback