Add To Favorites
Product Overview
Digi-Key Part Number 296-28637-1-ND
Quantity Available 20.093
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMV339IRUCR

Description IC COMPARATOR GP LV QUAD 14QFN
Expanded Description Comparator General Purpose Open Collector 14-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LMV331,339,339
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page LMV339IRUCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 84mA @ 5V
Current - Quiescent (Max) 350µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 600ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-XFQFN
Mounting Type Surface Mount
Supplier Device Package 14-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28637-1

07:14:34 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,74600 7,46
100 0,58140 58,14
500 0,48032 240,16
1.000 0,37920 379,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28637-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,34362
  • Digi-Reel® ? : 296-28637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.143 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback