Add To Favorites
Product Overview
Digi-Key Part Number 296-36416-1-ND
Quantity Available 7.588
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMT87QDCKTQ1

Description SENSOR TEMP ANLG VOLT SC-70
Expanded Description Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMT87(-Q1)
Product Training Modules LMT Temp Sensors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -50°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 13.6mV/°C
Features -
Accuracy - Highest (Lowest) ±2.7°C
Test Condition 70°C ~ 150°C
Operating Temperature -50°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36416-1

07:53:11 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,77300 7,73
25 0,66560 16,64
100 0,52320 52,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36416-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,45400
  • Digi-Reel® ? : 296-36416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.588 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback