Add To Favorites
Product Overview
Digi-Key Part Number LMR70503TM/NOPBCT-ND
Quantity Available 1.215
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

LMR70503TM/NOPB

Description IC REG BUCK BOOST INV ADJ 8DSBGA
Expanded Description Buck-Boost Switching Regulator IC Negative Adjustable -0.9V 1 Output 270mA (Switch) 8-UFBGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -0.9V
Voltage - Output (Max) -5.5V
Current - Output 270mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-UFBGA, DSBGA
Supplier Device Package 8-uSMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMR70503TM/NOPBCT

21:28:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,65800 26,58
100 2,18000 218,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMR70503TM/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: 2,00648
  • Digi-Reel® ? : LMR70503TM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.215 - Immediate
    4.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMR70503TMX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,27370
Send Feedback