Add To Favorites
Product Overview
Digi-Key Part Number LMP8603MME/NOPBCT-ND
Quantity Available 2.234
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMP8603MME/NOPB

Description IC OPAMP CURR SENSE 60KHZ 8VSSOP
Expanded Description Current Sense Amplifier 1 Circuit 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMP8602-03
PCN Design/Specification LMP8601 12/Jul/2016
Manufacturer Product Page LMP8603MME/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1215 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.83 V/µs
Gain Bandwidth Product 60kHz
-3db Bandwidth -
Current - Input Bias 0.04pA
Voltage - Input Offset 150µV
Current - Supply 1.1mA
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMP8603MME/NOPB
LMP8603MME/NOPBCT
LMP8603MMECT
LMP8603MMECT-ND

13:09:36 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,41200 24,12
100 1,93850 193,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP8603MME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,76716
  • Digi-Reel® ? : LMP8603MME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.234 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP8603MM/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95580
  • Tape & Reel (TR) ? : LMP8603MMX/NOPB-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95580
Send Feedback