Add To Favorites
Product Overview
Digi-Key Part Number LMP7711MK/NOPBCT-ND
Quantity Available 5.157
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMP7711MK/NOPB

Description IC OPAMP GP 17MHZ RRO 6SOT
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LMP®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 11.5 V/µs
Gain Bandwidth Product 17MHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 10µV
Current - Supply 1.15mA
Current - Output / Channel 66mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMP7711MK/NOPB
LMP7711MK/NOPBCT

11:03:02 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83500 18,35
100 1,47470 147,47
500 1,21162 605,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP7711MK/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,84024
  • Digi-Reel® ? : LMP7711MK/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.157 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP7711MKE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,54604
  • Cut Tape (CT) ? : LMP7711MKE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.565 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,35000
  • Digi-Reel® ? : LMP7711MKE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.565 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP7711MKX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,84024
Send Feedback