Add To Favorites
Product Overview
Digi-Key Part Number LMP2231AMF/NOPBCT-ND
Quantity Available 3.577
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMP2231AMF/NOPB

Description IC OPAMP GP 130KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LMP®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.058 V/µs
Gain Bandwidth Product 130kHz
-3db Bandwidth -
Current - Input Bias 0.02pA
Voltage - Input Offset 10µV
Current - Supply 10µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMP2231AMF
*LMP2231AMF/NOPB
LMP2231AMF/NOPBCT
LMP2231AMFCT
LMP2231AMFCT-ND

15:53:23 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,85500 18,55
100 1,49110 149,11
500 1,22512 612,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP2231AMF/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,84960
  • Digi-Reel® ? : LMP2231AMF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.829 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP2231AMFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,51796
  • Cut Tape (CT) ? : LMP2231AMFE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.222 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,30000
  • Digi-Reel® ? : LMP2231AMFE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.222 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44683-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,84960
Send Feedback