Add To Favorites
Product Overview
Digi-Key Part Number LMH1983SQE/NOPBCT-ND
Quantity Available 1.966
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

LMH1983SQE/NOPB

Description IC VID CLK GEN MULTI RATE 40WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LMH1983S
Featured Product LMH1983 Video Clock Generator with Audio Clock
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
Applications Video Equipment
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH1983SQE/NOPB
LMH1983SQE/NOPBCT
LMH1983SQECT
LMH1983SQECT-ND

12:53:10 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,48000 27,48
10 25,34100 253,41
100 21,63960 2.163,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH1983SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 20,04180
  • Digi-Reel® ? : LMH1983SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.966 - Immediate
    1 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42682-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 15,70199
  • Cut Tape (CT) ? : 296-42682-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.437 - Immediate
  • Unit Price: 24,97000
  • Digi-Reel® ? : 296-42682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.437 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH1983SQ/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 15,70199
Send Feedback