Add To Favorites
Product Overview
Digi-Key Part Number LMH1980MM/NOPBCT-ND
Quantity Available 2.945
Can ship immediately

Factory Stock ?: 107
Manufacturer

Manufacturer Part Number

LMH1980MM/NOPB

Description IC SEPARATOR VID SD/HD/PC 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH1980
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1224 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Sync
Applications Displays, Projectors, Receivers
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH1980MM/NOPB
LMH1980MM/NOPBCT
LMH1980MMCT
LMH1980MMCT-ND

02:03:43 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
10 4,02000 40,20
100 3,29340 329,34
500 2,80360 1.401,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH1980MM/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,04966
  • Digi-Reel® ? : LMH1980MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.945 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH1980MMX/NOPB-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 7.000 - Factory Stock ?
  • Unit Price: 2,04966
Send Feedback