Add To Favorites
Product Overview
Digi-Key Part Number LMH0341SQE/NOPBCT-ND
Quantity Available 1.414
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

LMH0341SQE/NOPB

Description IC DERIALIZER HD/SD SDI 48WQFN
Expanded Description Video Equipment Interface 48-WQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH0341, LMH0041/71/51
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1224 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video Equipment
Interface SMBus (2-Wire/I²C)
Voltage - Supply 2.5V, 3.3V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH0341SQE/NOPB
LMH0341SQE/NOPBCT
LMH0341SQECT
LMH0341SQECT-ND

04:00:56 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,49000 33,49
10 30,88700 308,87
100 26,37540 2.637,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0341SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 24,42788
  • Digi-Reel® ? : LMH0341SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback