Add To Favorites
Product Overview
Digi-Key Part Number LMH0302SQE/NOPBCT-ND
Quantity Available 2.196
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH0302SQE/NOPB

Description IC CABLE DVR SDI HD/SD 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Applications Video Switching
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH0302SQE/NOPB
LMH0302SQE/NOPBCT
LMH0302SQECT
LMH0302SQECT-ND

10:17:03 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,82000 9,82
10 8,87600 88,76
100 7,34820 734,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35328-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,70744
  • Cut Tape (CT) ? : 296-35328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.159 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 8,55000
  • Digi-Reel® ? : 296-35328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.159 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0302SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,81352
  • Digi-Reel® ? : LMH0302SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.196 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0302SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,35875
Send Feedback