Add To Favorites
Product Overview
Digi-Key Part Number LMC7221AIM5/NOPBCT-ND
Quantity Available 9.226
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMC7221AIM5/NOPB

Description IC COMP TINY CMOS R-R IN SOT23-5
Expanded Description Comparator General Purpose Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMC7221
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1214 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.04pA @ 5V
Current - Output (Typ) 30mA
Current - Quiescent (Max) 14µA
CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR
Propagation Delay (Max) 10µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names *LMC7221AIM5/NOPB
LMC7221AIM5/NOPBCT

18:26:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,41800 14,18
100 1,10550 110,55
500 0,91426 457,13
1.000 0,58308 583,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMC7221AIM5/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,58308
  • Digi-Reel® ? : LMC7221AIM5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.226 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMC7221AIM5X/NOPBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,58308
  • Cut Tape (CT) ? : LMC7221AIM5X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.418 - Immediate
  • Unit Price: 1,58000
  • Digi-Reel® ? : LMC7221AIM5X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.418 - Immediate
    2.883 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback