Add To Favorites
Product Overview
Digi-Key Part Number LM75BIMM-3/NOPBCT-ND
Quantity Available 6.748
Can ship immediately
Manufacturer

Manufacturer Part Number

LM75BIMM-3/NOPB

Description SENSOR TEMPERATURE I2C 8VSSOP
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM75B, LM75C Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 3 V ~ 5.5 V
Resolution 8 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM75BIMM-3/NOPB
LM75BIMM-3/NOPBCT

18:01:50 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,42000 2,42
10 1,96300 19,63
25 1,57000 39,25
100 1,30840 130,84
250 1,21024 302,56
500 1,14484 572,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM75BIMMX-3/NOPBTR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,89208
  • Cut Tape (CT) ? : LM75BIMMX-3/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.449 - Immediate
  • Unit Price: 2,42000
  • Digi-Reel® ? : LM75BIMMX-3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.449 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM75BIMM-3/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,92182
  • Digi-Reel® ? : LM75BIMM-3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback