Add To Favorites
Product Overview
Digi-Key Part Number LM73CIMK-0/NOPBCT-ND
Quantity Available 10.882
Can ship immediately
Manufacturer

Manufacturer Part Number

LM73CIMK-0/NOPB

Description SENSOR TEMP I2C/SMBUS TSOT23-6
Expanded Description Temperature Sensor Digital, Local -40°C ~ 150°C 13 b TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM73
PCN Design/Specification Pin 1 Dot Marking Update 01/Jan/2015
Pin 1 Dot Mark Revison A 30/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1253 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 13 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C)
Test Condition -10°C ~ 80°C (-40°C ~ 150°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM73CIMK-0
*LM73CIMK-0/NOPB
LM73CIMK-0/NOPBCT
LM73CIMK-0CT
LM73CIMK-0CT-ND

22:56:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,13800 21,38
25 1,71040 42,76
100 1,42530 142,53
250 1,31840 329,60
500 1,24714 623,57
1.000 0,80983 809,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM73CIMK-0/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,80983
  • Digi-Reel® ? : LM73CIMK-0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.882 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback