Add To Favorites
Product Overview
Digi-Key Part Number LM7341MF/NOPBCT-ND
Quantity Available 3.061
Can ship immediately
Manufacturer

Manufacturer Part Number

LM7341MF/NOPB

Description IC OPAMP GP 4.6MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM7341
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page LM7341MF/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1216 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.9 V/µs
Gain Bandwidth Product 4.6MHz
-3db Bandwidth -
Current - Input Bias 110nA
Voltage - Input Offset 200µV
Current - Supply 700µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 32 V, ±1.25 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • X3C19P1-03S - Anaren | 1173-1109-1-ND DigiKey Electronics
  • X3C19P1-03S
  • Anaren
  • COUPLER 90DEG 1700-2000MHZ 3DB
  • Unit Price 3,28000
  • 1173-1109-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM7341MF/NOPB
LM7341MF/NOPBCT
LM7341MFCT
LM7341MFCT-ND

08:19:30 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 2,01700 20,17
100 1,62160 162,16
500 1,33232 666,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM7341MF/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,92394
  • Digi-Reel® ? : LM7341MF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.061 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM7341MFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 1,69920
  • Cut Tape (CT) ? : LM7341MFE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.553 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: 2,58000
  • Digi-Reel® ? : LM7341MFE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.553 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM7341MFX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,92394
Send Feedback