Add To Favorites
Product Overview
Digi-Key Part Number LM7321MF/NOPBCT-ND
Quantity Available 99.846
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM7321MF/NOPB

Description IC OPAMP GP 20MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM7321,322(Q)
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page LM7321MF/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1216 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 18 V/µs
Gain Bandwidth Product 20MHz
-3db Bandwidth -
Current - Input Bias 1.1µA
Voltage - Input Offset 700µV
Current - Supply 1.1mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 32 V, ±1.25 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM7321MF/NOPB
LM7321MF/NOPBCT
LM7321MFCT
LM7321MFCT-ND

23:01:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,55400 15,54
100 1,24880 124,88
500 1,02604 513,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM7321MF/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 98.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,82539
  • Digi-Reel® ? : LM7321MF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.846 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM7321MFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,31028
  • Cut Tape (CT) ? : LM7321MFE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.556 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,99000
  • Digi-Reel® ? : LM7321MFE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.556 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35181-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,76846
  • Cut Tape (CT) ? : 296-35181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.278 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,73000
  • Digi-Reel® ? : 296-35181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback