Add To Favorites
Product Overview
Digi-Key Part Number LM5114BSD/NOPBCT-ND
Quantity Available 4.049
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5114BSD/NOPB

Description IC MOSFET GATE DRVR 7.6A 6WSON
Expanded Description Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5114 Series
Reference Design Library LM5114BSDEVAL: 75 V @ 2A, 24 ~ 66V in
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 12.6 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.3A, 7.6A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 82ns, 12.5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
 
You May Also Be Interested In
  • EPC2016C - EPC | 917-1080-1-ND DigiKey Electronics
  • EPC2016C
  • EPC
  • TRANS GAN 100V 18A BUMPED DIE
  • Unit Price 2,75000
  • 917-1080-1-ND
  • EPC2007C - EPC | 917-1081-1-ND DigiKey Electronics
  • EPC2007C
  • EPC
  • TRANS GAN 100V 6A BUMPED DIE
  • Unit Price 2,03000
  • 917-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names LM5114BSD/NOPBCT

15:45:14 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41500 14,15
100 1,13510 113,51
500 0,93292 466,46
1.000 0,64787 647,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5114BSD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,64787
  • Digi-Reel® ? : LM5114BSD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.049 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5114BSDX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,64786
Send Feedback