Add To Favorites
Product Overview
Digi-Key Part Number LM5114BMF/NOPBCT-ND
Quantity Available 8.719
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5114BMF/NOPB

Description IC MOSFET GATE DVR 7.6A SOT23-6
Expanded Description Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 12.6 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.3A, 7.6A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 82ns, 12.5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
  • EPC2019 - EPC | 917-1087-1-ND DigiKey Electronics
  • EPC2019
  • EPC
  • TRANS GAN 200V 8.5A BUMPED DIE
  • Unit Price 4,04000
  • 917-1087-1-ND
Additional Resources
Standard Package ? 1
Other Names LM5114BMF/NOPBCT

21:00:38 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,37600 13,76
100 1,10600 110,60
500 0,90872 454,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5114BMF/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,63018
  • Digi-Reel® ? : LM5114BMF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.719 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5114BMFX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,63018
Send Feedback