Add To Favorites
Product Overview
Digi-Key Part Number LM5107SD/NOPBCT-ND
Quantity Available 4.426
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5107SD/NOPB

Description IC DRIVER GATE HALF BRIDGE 8WSON
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5107
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1226 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1.3A, 1.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 118V
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM5107SD/NOPB
LM5107SD/NOPBCT

13:36:52 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,83200 18,32
100 1,47250 147,25
500 1,20982 604,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5107SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,83899
  • Digi-Reel® ? : LM5107SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.426 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback