Add To Favorites
Product Overview
Digi-Key Part Number LM5105SD/NOPBCT-ND
Quantity Available 8.627
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5105SD/NOPB

Description IC DVR GATE HALF BRIDGE 10WSON
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5105
PCN Assembly/Origin Qualification Assembly/Test Site 27/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1226 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 1.8A, 1.8A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 118V
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM5105SD/NOPB
LM5105SD/NOPBCT

16:45:20 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,06400 20,64
100 1,65910 165,91
500 1,36308 681,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5105SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,94527
  • Digi-Reel® ? : LM5105SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.627 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5105SDX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,94527
Send Feedback