Add To Favorites
Product Overview
Digi-Key Part Number LM50BIM3/NOPBCT-ND
Quantity Available 11.032
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM50BIM3/NOPB

Description SENSOR TEMP ANLG VOLT SOT-23-3
Expanded Description Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM50
Product Training Modules WEBENCH Sensor Designer
RoHS Information Material Declaration Certificate
Manufacturer Product Page LM50BIM3/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1252 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -25°C ~ 100°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4.5 V ~ 10 V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (-3.5°C)
Test Condition 25°C (-25°C ~ 100°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM50BIM3/NOPB
LM50BIM3/NOPBCT
LM50BIM3CT
LM50BIM3CT-ND

10:19:38 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,46900 14,69
25 1,17560 29,39
100 0,97970 97,97
250 0,90624 226,56
500 0,85726 428,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM50BIM3/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,55666
  • Digi-Reel® ? : LM50BIM3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.032 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM50BIM3X/NOPBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,71252
  • Cut Tape (CT) ? : LM50BIM3X/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.852 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,81000
  • Digi-Reel® ? : LM50BIM3X/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback