Add To Favorites
Product Overview
Digi-Key Part Number 296-38378-1-ND
Quantity Available 2.333
Can ship immediately
Manufacturer

Manufacturer Part Number

LM5066IPMHE/NOPB

Description IC HOT SWAP CTRLR SMBUS 28TSSOP
Expanded Description Hot Swap Controller, Monitor 1 Channel General Purpose 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LM5066I
Manufacturer Product Page LM5066IPMHE/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller, Monitor
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features PMBus
Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO
Voltage - Supply 10 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 5.6mA
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
Feature Pins ADR0, ADR1, ADR2, CL, DIODE, FB, OVLO, PGD, PWR, /RETRY, SCL, SDAI, SDAO, /SMBA, TIMER, UVLO/EN, VAUX, VREF
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38378-1

20:52:22 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,84000 10,84
10 9,81900 98,19
100 8,09360 809,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38378-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 7,51868
  • Digi-Reel® ? : 296-38378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.333 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5066IPMHX/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,80500
Send Feedback