Add To Favorites
Product Overview
Digi-Key Part Number 296-39024-1-ND
Quantity Available 3.950
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5060MM/NOPB

Description HIGH SIDE PROTECTION CONTROL
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5060 Series
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page LM5060MM/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Fault Timeout, OVP, UVLO
Voltage - Supply 5.5 V ~ 65 V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 1.4mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins EN, NPGD, OVP, TIMER, UVLO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39024-1

09:40:36 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,24000 22,40
100 1,79720 179,72
500 1,47714 738,57
1.000 1,02579 1.025,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39024-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,02579
  • Digi-Reel® ? : 296-39024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.985 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5060MMX/NOPB-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 7.000 - Factory Stock ?
  • Unit Price: 1,02579
Send Feedback