Add To Favorites
Product Overview
Digi-Key Part Number LM5010SD/NOPBCT-ND
Quantity Available 3.384
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5010SD/NOPB

Description IC REG BUCK ADJ 1A 10WSON
Expanded Description Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 75V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 70V
Current - Output 1A
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM5010SD/NOPB
LM5010SD/NOPBCT

21:54:50 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,97800 29,78
100 2,44010 244,01
500 2,07730 1.038,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5010SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,51866
  • Digi-Reel® ? : LM5010SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.384 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44820-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 1,61586
  • Cut Tape (CT) ? : 296-44820-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.472 - Immediate
  • Unit Price: 3,31000
  • Digi-Reel® ? : 296-44820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback