Add To Favorites
Product Overview
Digi-Key Part Number LM5010MHX/NOPBCT-ND
Quantity Available 3.836
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5010MHX/NOPB

Description IC REG BUCK ADJ 1A 14TSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 75V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 70V
Current - Output 1A
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM5010MHX/NOPBCT

08:37:35 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37
10 3,02600 30,26
100 2,48290 248,29
500 2,11230 1.056,15
1.000 1,54408 1.544,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5010MHX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,54408
  • Digi-Reel® ? : LM5010MHX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.836 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM5010MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.289 - Immediate
    9.964 - Factory Stock ?
  • Unit Price: 3,94000
Send Feedback