Add To Favorites
Product Overview
Digi-Key Part Number LM4991LD/NOPBCT-ND
Quantity Available 4.187
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM4991LD/NOPB

Description IC AMP AUDIO PWR 3W MONO AB 8SON
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4991
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 3 Ohm
Voltage - Supply 2.2 V ~ 5.5 V
Features Depop, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-WSON (4x4)
Package / Case 8-WDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names LM4991LD/NOPBCT

13:43:55 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,37400 13,74
100 1,10380 110,38
500 0,90694 453,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4991LD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,72957
  • Digi-Reel® ? : LM4991LD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.187 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37580-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 0,67926
Send Feedback