Add To Favorites
Product Overview
Digi-Key Part Number LM4950TSX/NOPBCT-ND
Quantity Available 4.892
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

LM4950TSX/NOPB

Description IC AMP AUDIO PWR 7.5W AB TO263-9
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB TO-263-9
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4950
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 7.5W x 1 @ 8 Ohm; 3.1W x 2 @ 4 Ohm
Voltage - Supply 9.6 V ~ 16 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package TO-263-9
Package / Case TO-263-10 (9 Leads + Tab)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM4950TSX/NOPBCT

04:55:36 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,47800 24,78
100 2,03060 203,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4950TSX/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,67830
  • Digi-Reel® ? : LM4950TSX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.892 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM4950TS/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.904 - Immediate
  • Unit Price: 3,22000
Send Feedback