Add To Favorites
Product Overview
Digi-Key Part Number 296-35282-1-ND
Quantity Available 5.403
Can ship immediately

Factory Stock ?: 9.552
Manufacturer

Manufacturer Part Number

LM4875MX/NOPB

Description IC AMP AUDIO PWR 1W MONO 8SOIC
Expanded Description Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4875
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load 1W x 1 @ 8 Ohm; 110mW x 1 @ 32 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
  • CTX10-2-R - Eaton | 513-1004-1-ND DigiKey Electronics
  • CTX10-2-R
  • Eaton
  • INDUCT ARRAY 2 COIL 10.58UH SMD
  • Unit Price 5,32000
  • 513-1004-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35282-1

00:18:12 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,54000 15,40
100 1,23710 123,71
500 1,01642 508,21
1.000 0,84217 842,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35282-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 0,76126
  • Digi-Reel® ? : 296-35282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.403 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM4875M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.827 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 2,00000
Send Feedback