Add To Favorites
Product Overview
Digi-Key Part Number LM48511SQ/NOPBCT-ND
Quantity Available 6.247
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM48511SQ/NOPB

Description IC AMP AUDIO PWR 6.7W MONO 24QFN
Expanded Description Amplifier IC 1-Channel (Mono) Class D 24-WQFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM48511
Reference Design Library LM48511SQBD: 6.7W @ 4O, 3 ~ 5.5V in
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1213 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 6.7W x 1 @ 4 Ohm
Voltage - Supply 3 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-WQFN (4x5)
Package / Case 24-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM48511SQ/NOPB
LM48511SQ/NOPBCT
LM48511SQCT
LM48511SQCT-ND

06:59:00 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,67800 26,78
100 2,19390 219,39
500 1,86762 933,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM48511SQ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,36539
  • Digi-Reel® ? : LM48511SQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.247 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM48511SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,36539
Send Feedback