Add To Favorites
Product Overview
Digi-Key Part Number LM4673SD/NOPBCT-ND
Quantity Available 737
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM4673SD/NOPB

Description IC AMP AUDIO PWR 2.65W MONO 8SON
Expanded Description Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4673
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1218 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.65W x 1 @ 4 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-WSON (3x3)
Package / Case 8-WFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM4673SD
*LM4673SD/NOPB
LM4673SD/NOPBCT
LM4673SDCT
LM4673SDCT-ND

04:17:55 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,32700 13,27
100 1,06660 106,66
500 0,87630 438,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4673SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,60770
  • Digi-Reel® ? : LM4673SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 737 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback