Add To Favorites
Product Overview
Digi-Key Part Number LM45BIM3/NOPBCT-ND
Quantity Available 5.231
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM45BIM3/NOPB

Description SENSOR TEMP ANLG VOLT SOT-23-3
Expanded Description Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM45
Product Training Modules WEBENCH Sensor Designer
Manufacturer Product Page LM45BIM3/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1252 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -20°C ~ 100°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4 V ~ 10 V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (-20°C ~ 100°C)
Operating Temperature -20°C ~ 100°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names *LM45BIM3/NOPB
LM45BIM3/NOPBCT

08:19:45 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,50800 15,08
25 1,20600 30,15
100 1,00520 100,52
250 0,92980 232,45
500 0,87952 439,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM45BIM3/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,57678
  • Digi-Reel® ? : LM45BIM3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.231 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback