Add To Favorites
Product Overview
Digi-Key Part Number LM4120IM5-2.5/NOPBCT-ND
Quantity Available 10.341
Can ship immediately

Factory Stock ?: 1.692
Manufacturer

Manufacturer Part Number

LM4120IM5-2.5/NOPB

Description IC VREF SERIES 2.5V SOT23-5
Expanded Description Series Voltage Reference IC ±0.5% 5mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4120
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page LM4120IM5-2.5/NOPB Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1250 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.5%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 36µVp-p
Voltage - Input 2 V ~ 12 V
Current - Supply 275µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM4120IM5-2.5/NOPB
LM4120IM5-2.5/NOPBCT

11:31:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,65100 16,51
100 1,32420 132,42
500 1,08842 544,21
1.000 0,75584 755,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4120IM5-2.5/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,75584
  • Digi-Reel® ? : LM4120IM5-2.5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.341 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38124-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,75584
  • Cut Tape (CT) ? : 296-38124-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,84000
  • Digi-Reel® ? : 296-38124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback