Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LM393MXCT-ND
Quantity Available 3.449
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM393MX

Description IC COMP DUAL LO PWR 8-SOIC
Expanded Description Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM193,293,393,2903 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type General Purpose
Number of Elements 2
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 16mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 700ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM393MX/NOPBCT-ND LM393MX/NOPB Texas Instruments Cut Tape (CT) ? 24.325 - Immediate
0,70000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM393MXCT

15:10:37 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,74600 7,46
100 0,57170 57,17
500 0,45196 225,98
1.000 0,36156 361,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM393MXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,31813
  • Digi-Reel® ? : LM393MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.449 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback