Add To Favorites
Product Overview
Digi-Key Part Number LM3670MF-ADJ/NOPBCT-ND
Quantity Available 2.122
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3670MF-ADJ/NOPB

Description IC REG BUCK ADJ 0.35A SYNC SOT23
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 350mA SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3670
Product Training Modules Powering FPGA
Design Resources LM3670 Design with WEBENCH® Power Designer
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page LM3670MF-ADJ/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1243 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.7V
Voltage - Output (Max) 5.5V
Current - Output 350mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM3670MF-ADJ/NOPB
LM3670MF-ADJ/NOPBCT

05:05:52 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76600 7,66
100 0,59710 59,71
500 0,49332 246,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3670MFX-ADJ/NOPBTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31509
  • Cut Tape (CT) ? : LM3670MFX-ADJ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.838 - Immediate
  • Unit Price: 0,86000
  • Digi-Reel® ? : LM3670MFX-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.838 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3670MF-ADJ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31509
  • Digi-Reel® ? : LM3670MF-ADJ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback