Add To Favorites
Product Overview
Digi-Key Part Number LM34CAH/NOPB-ND
Quantity Available 1.855
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

LM34CAH/NOPB

Description SENSOR TEMP ANLG VOLT TO (NDT)
Expanded Description Temperature Sensor Analog, Local -40°F ~ 230°F 10mV/°F TO (NDT)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM34
Product Training Modules WEBENCH Sensor Designer
Manufacturer Product Page LM34CAH/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1252 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Bulk ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°F ~ 230°F
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4 V ~ 30 V
Resolution 10mV/°F
Features -
Accuracy - Highest (Lowest) ±1°F (±2°F)
Test Condition 77°F (230°F)
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case TO-206AB, TO-46-3 Metal Can
Supplier Device Package TO (NDT)
 
You May Also Be Interested In
  • N3428-6203RB - 3M | 3M11981-ND DigiKey Electronics
  • N3428-6203RB
  • 3M
  • CONN HEADER 20POS STR S-LATCH
  • Unit Price 3,14000
  • 3M11981-ND
Additional Resources
Standard Package ? 500
Other Names *LM34CAH/NOPB
LM34CAHNOPB

07:43:15 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,09000 23,09
10 19,94100 199,41
25 18,36680 459,17
100 15,74310 1.574,31
250 15,21832 3.804,58
500 14,69354 7.346,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback